74438336010 | ||
---|---|---|
DigiKey Part Number | 732-5693-2-ND - Tape & Reel (TR) 732-5693-1-ND - Cut Tape (CT) 732-5693-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74438336010 | |
Description | FIXED IND 1UH 4A 32 MOHM SMD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 1 µH Shielded Molded Inductor 4 A 32mOhm Max 1212 (3030 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 74438336010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 32mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 67MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3020 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Resource Type | Link |
---|---|
Datasheets | 74438336010 |
Video File | WE-MAPI the most efficient power inductor @AskLorandt explains: Temperature influence of the saturation current for an inductor @AskLorandt explains: Selecting the proper Inductor with REDEXPERT Texas Instruments/Wurth/EPC GaN Solutions First Look Video WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors |
Environmental Information | RoHS Cert |
Design Resources | 74438336010 Red Expert Design Tool |
Featured Product | WE-MAPI SMD Shielded Power Inductor |
CAD Models | 74438336010 Models |
PCN Assembly/Origin | Mult Devs Location 31/Dec/2023 |
PCN Packaging | |
PCN Other | Mult Devices Label 22/Dec/2021 |
HTML Datasheet | 74438336010 |
EDA Models | 74438336010 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.60000 | ¥12.60 |
10 | ¥12.12900 | ¥121.29 |
50 | ¥11.45440 | ¥572.72 |
100 | ¥10.67390 | ¥1,067.39 |
500 | ¥9.80408 | ¥4,902.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.06447 | ¥8,064.47 |
Attribute | Description |
---|---|
Other Names | 732-5693-2 732-5693-1 732-5693-6 |
Standard Package | 1,000 |