7443551470 | ||
---|---|---|
DigiKey Part Number | 732-7443551470TR-ND - Tape & Reel (TR) 732-7443551470CT-ND - Cut Tape (CT) 732-7443551470DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 7443551470 | |
Description | FIXED IND 4.7UH 13A 7 MOHM SMD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 4.7 µH Shielded Wirewound Inductor 13 A 7mOhm Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | 7443551470 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1365 | |
Size / Dimension | 0.512" L x 0.504" W (13.00mm x 12.80mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
Resource Type | Link |
---|---|
Datasheets | 7443551470 |
Video File | @AskLorandt explains: Rated current of an inductor @AskLorandt explains: Saturation current of an inductor @askLorandt explains: T-Input filter for DC/DC converter WEbinar Powered by Digi-Key: Inductors (Portuguese) WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors |
Environmental Information | RoHS Cert |
Design Resources | 7443551470 Red Expert Design Tool |
Featured Product | |
CAD Models | 7443551470 Models |
PCN Design/Specification | |
PCN Assembly/Origin | Mult Devs Production Line 24/Nov/2022 |
PCN Packaging | Mult Devs - packaging label 1/OCT/2020 |
PCN Other | Mult Devices Label 22/Dec/2021 |
HTML Datasheet | 7443551470 |
EDA Models | 7443551470 Models |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.29000 | ¥28.29 |
10 | ¥27.72100 | ¥277.21 |
50 | ¥25.60760 | ¥1,280.38 |
100 | ¥24.55090 | ¥2,455.09 |
200 | ¥22.92495 | ¥4,584.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥20.32355 | ¥8,129.42 |
Attribute | Description |
---|---|
Other Names | 732-7443551470TR 732-1128-1 732-1128-2 732-7443551470DKR 732-1128-2-ND 732-1128-1-ND 732-7443551470CT |
Standard Package | 400 |