744314490 | ||
---|---|---|
DigiKey Part Number | 732-1161-2-ND - Tape & Reel (TR) 732-1161-1-ND - Cut Tape (CT) 732-1161-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 744314490 | |
Description | FIXED IND 4.9UH 6.5A 14.5MOHM SM | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 4.9 µH Shielded Wirewound Inductor 6.5 A 14.5mOhm Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | 744314490 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 4.9 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 14.5mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 56MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 7050 | |
Size / Dimension | 0.276" L x 0.272" W (7.00mm x 6.90mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
Resource Type | Link |
---|---|
Datasheets | 744314490 |
Video File | @AskLorandt explains: Rated current of an inductor @AskLorandt explains: Saturation current of an inductor @askLorandt explains: LC-Input filter for DC-DC converter WEbinar Powered by Digi-Key: Inductors (Portuguese) WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors |
Environmental Information | RoHS Cert |
Design Resources | 744314490 Red Expert Design Tool |
Featured Product | |
CAD Models | 744314490 Models |
PCN Design/Specification | |
PCN Assembly/Origin | Multiple Series Additional Production Line 16/Mar/2020 |
PCN Packaging | Mult Devs - packaging label 1/OCT/2020 |
PCN Other | Mult Devices Label 22/Dec/2021 |
HTML Datasheet | 744314490 |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.89000 | ¥30.89 |
10 | ¥30.24100 | ¥302.41 |
50 | ¥27.96520 | ¥1,398.26 |
100 | ¥26.74580 | ¥2,674.58 |
500 | ¥25.03862 | ¥12,519.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥22.11203 | ¥22,112.03 |
Attribute | Description |
---|---|
Other Names | 732-1161-2 732-1161-1 732-1161-6 |
Standard Package | 1,000 |