744311150 | ||
---|---|---|
DigiKey Part Number | 732-1150-2-ND - Tape & Reel (TR) 732-1150-1-ND - Cut Tape (CT) 732-1150-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 744311150 | |
Description | FIXED IND 1.5UH 11A 6.6 MOHM SMD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 1.5 µH Shielded Wirewound Inductor 11 A 6.6mOhm Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | 744311150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.6mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 72MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 7040 | |
Size / Dimension | 0.276" L x 0.272" W (7.00mm x 6.90mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.89000 | ¥30.89 |
10 | ¥30.24300 | ¥302.43 |
50 | ¥27.96660 | ¥1,398.33 |
100 | ¥26.74720 | ¥2,674.72 |
500 | ¥25.03992 | ¥12,519.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥22.11317 | ¥22,113.17 |