744253101 | ||
---|---|---|
DigiKey Part Number | 732-14096-2-ND - Tape & Reel (TR) 732-14096-1-ND - Cut Tape (CT) 732-14096-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 744253101 | |
Description | CMC 100UH 450MA 3LN SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 100 µH @ 100 kHz 3 Line Common Mode Choke Surface Mount 450mA DCR | |
Datasheet | Datasheet | |
EDA/CAD Models | 744253101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 3 | |
Inductance @ Frequency | 100 µH @ 100 kHz | |
Current Rating (Max) | 450mA | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.098" (2.50mm) |
Resource Type | Link |
---|---|
Video File | #askLorandt explains: Theoretical Basics for Common Mode and Differential Mode #askLorandt explains: Bifilar and Sectional Windings in Common Mode Chokes |
Environmental Information | RoHS Cert |
Design Resources | 744253101 Red Expert Design Tool |
Featured Product | WE-SL Series Common Mode Line Filters |
PCN Assembly/Origin | WE-SL3 Series Supplier 28/Dec/2023 |
PCN Packaging | Mult Devs - packaging label 1/OCT/2020 |
PCN Other | Mult Devices Label 22/Dec/2021 |
HTML Datasheet | 744253101 Drawing |
EDA Models | 744253101 Models |
Product Drawings | 744253101 Drawing |
Forum Discussions | How Common Mode Chokes Work |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8548.00.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.72000 | ¥21.72 |
10 | ¥20.13400 | ¥201.34 |
50 | ¥18.37500 | ¥918.75 |
100 | ¥16.71680 | ¥1,671.68 |
500 | ¥15.58892 | ¥7,794.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥14.65459 | ¥21,981.89 |
Attribute | Description |
---|---|
Other Names | 732-14096-1 732-14096-2 732-14096-6 |
Standard Package | 1,500 |