744231371 | ||
---|---|---|
DigiKey Part Number | 732-1468-2-ND - Tape & Reel (TR) 732-1468-1-ND - Cut Tape (CT) 732-1468-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 744231371 | |
Description | CMC 280MA 2LN 370OHM SMD AECQ200 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 2 Line Common Mode Choke Surface Mount 370 Ohms @ 100 MHz 280mA DCR 450mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | 744231371 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 370 Ohms @ 100 MHz | |
Current Rating (Max) | 280mA | |
DC Resistance (DCR) (Max) | 450mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.51000 | ¥9.51 |
10 | ¥9.00900 | ¥90.09 |
50 | ¥8.42000 | ¥421.00 |
100 | ¥7.99900 | ¥799.90 |
500 | ¥7.66224 | ¥3,831.12 |
1,000 | ¥6.31503 | ¥6,315.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.31503 | ¥12,630.06 |