744230251 | ||
---|---|---|
DigiKey Part Number | 732-2585-2-ND - Tape & Reel (TR) 732-2585-1-ND - Cut Tape (CT) 732-2585-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 744230251 | |
Description | CMC 350MA 2LN 250OHM SMD AECQ200 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 2 Line Common Mode Choke Surface Mount 250 Ohms @ 100 MHz 350mA DCR 280mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | 744230251 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 250 Ohms @ 100 MHz | |
Current Rating (Max) | 350mA | |
DC Resistance (DCR) (Max) | 280mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height (Max) | 0.047" (1.20mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.03000 | ¥11.03 |
10 | ¥10.52500 | ¥105.25 |
50 | ¥9.85140 | ¥492.57 |
100 | ¥9.34620 | ¥934.62 |
500 | ¥9.00944 | ¥4,504.72 |
1,000 | ¥7.40963 | ¥7,409.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.40968 | ¥14,819.36 |