744227 | ||
---|---|---|
DigiKey Part Number | 732-1481-2-ND - Tape & Reel (TR) 732-1481-1-ND - Cut Tape (CT) 732-1481-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 744227 | |
Description | CMC 51UH 1A 2LN 5.5K OHM SMD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 51 µH @ 1 kHz 2 Line Common Mode Choke Surface Mount 5.5 kOhms @ 10 MHz 1A DCR 160mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | 744227 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 5.5 kOhms @ 10 MHz | |
Inductance @ Frequency | 51 µH @ 1 kHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 160mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.362" L x 0.236" W (9.20mm x 6.00mm) | |
Height (Max) | 0.209" (5.30mm) | |
Package / Case | Horizontal, 4 PC Pad |
Resource Type | Link |
---|---|
Datasheets | 744227 |
Product Training Modules | Suppression of Common Mode Noise |
Video File | #askLorandt explains: Theoretical Basics for Common Mode and Differential Mode #askLorandt explains: Bifilar and Sectional Windings in Common Mode Chokes WEbinar Powered by Digi-Key: EMI 101 |
Environmental Information | RoHS Cert |
Design Resources | 744227 Red Expert Design Tool |
Featured Product | WE-SL Series Common Mode Line Filters |
CAD Models | 744227 Models |
PCN Design/Specification | |
PCN Assembly/Origin | Supplier changes 07/JUN/2023 |
PCN Packaging | Mult Devs - packaging label 1/OCT/2020 |
PCN Other | Mult Devices Label 22/Dec/2021 |
HTML Datasheet | 744227 |
Product Drawings | |
Forum Discussions | How Common Mode Chokes Work |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8548.00.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.14000 | ¥22.14 |
10 | ¥21.80100 | ¥218.01 |
50 | ¥19.69660 | ¥984.83 |
100 | ¥18.99790 | ¥1,899.79 |
500 | ¥17.59224 | ¥8,796.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥16.17813 | ¥16,178.13 |
Attribute | Description |
---|---|
Other Names | 732-1481-1 732-1481-2 732-1481-6 |
Standard Package | 1,000 |