744222 | ||
---|---|---|
DigiKey Part Number | 732-1485-2-ND - Tape & Reel (TR) 732-1485-1-ND - Cut Tape (CT) 732-1485-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 744222 | |
Description | CMC 1MH 800MA 2LN 6KOHM SMD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 1 mH @ 100 kHz 2 Line Common Mode Choke Surface Mount 6 kOhms @ 4 MHz 800mA DCR 310mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | 744222 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 6 kOhms @ 4 MHz | |
Inductance @ Frequency | 1 mH @ 100 kHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 310mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.362" L x 0.236" W (9.20mm x 6.00mm) | |
Height (Max) | 0.209" (5.30mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.14000 | ¥22.14 |
10 | ¥21.80800 | ¥218.08 |
50 | ¥19.70280 | ¥985.14 |
100 | ¥19.00400 | ¥1,900.40 |
500 | ¥17.59788 | ¥8,798.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥16.18331 | ¥16,183.31 |