



744065100 | |
|---|---|
DigiKey Part Number | 732-1060-2-ND - Tape & Reel (TR) 732-1060-1-ND - Cut Tape (CT) 732-1060-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744065100 |
Description | FIXED IND 10UH 3A 53 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 3 A 53mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744065100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 53mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 25MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.46000 | ¥15.46 |
| 10 | ¥15.00900 | ¥150.09 |
| 50 | ¥13.13180 | ¥656.59 |
| 100 | ¥12.00720 | ¥1,200.72 |
| 500 | ¥11.26300 | ¥5,631.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥9.11707 | ¥9,117.07 |







