744053100 | ||
---|---|---|
DigiKey Part Number | 732-1043-2-ND - Tape & Reel (TR) 732-1043-1-ND - Cut Tape (CT) 732-1043-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 744053100 | |
Description | FIXED IND 10UH 1.5A 70 MOHM SMD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1.5 A 70mOhm Max 2323 (5858 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 744053100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 70mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 35MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2323 (5858 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.228" W (5.80mm x 5.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Resource Type | Link |
---|---|
Datasheets | 744053100 |
Video File | @AskLorandt explains: Rated current of an inductor @askLorandt explains: Starting the Energy Harvesting Solution to Go @askLorandt explains: LC-Input filter for DC-DC converter WEbinar Powered by Digi-Key: Inductors (Portuguese) WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors |
Environmental Information | RoHS Cert |
Design Resources | 744053100 Red Expert Design Tool |
Featured Product | Tiny Power Inductors |
CAD Models | 744053100 Models |
PCN Design/Specification | |
PCN Packaging | Mult Devs - packaging label 1/OCT/2020 |
PCN Other | Mult Devices Label 22/Dec/2021 |
HTML Datasheet | 744053100 |
EDA Models | 744053100 Models |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.68000 | ¥12.68 |
10 | ¥12.04000 | ¥120.40 |
50 | ¥11.43000 | ¥571.50 |
100 | ¥10.53570 | ¥1,053.57 |
200 | ¥9.93415 | ¥1,986.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥7.71483 | ¥3,085.93 |
800 | ¥6.85310 | ¥5,482.48 |
Attribute | Description |
---|---|
Other Names | 732-1043-6 732-1043-2 732-1043-1 |
Standard Package | 400 |