744043100

DigiKey Part Number
732-1103-2-ND - Tape & Reel (TR)
732-1103-1-ND - Cut Tape (CT)
732-1103-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744043100
Description
FIXED IND 10UH 1.19A 110MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 1.19 A 110mOhm Max 1919 (4848 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744043100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
10 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1A
Shielding
Shielded
DC Resistance (DCR)
110mOhm Max
Q @ Freq
-
Frequency - Self Resonant
40MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
1919 (4848 Metric)
Supplier Device Package
-
Size / Dimension
0.189" L x 0.189" W (4.80mm x 4.80mm)
Height - Seated (Max)
0.118" (3.00mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.44000¥12.44
10¥12.04000¥120.40
50¥11.43060¥571.53
100¥9.96720¥996.72
250¥8.84528¥2,211.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥7.10548¥3,552.74
1,000¥6.49574¥6,495.74
Manufacturers Standard Package