744043003 | ||
---|---|---|
DigiKey Part Number | 732-1097-2-ND - Tape & Reel (TR) 732-1097-1-ND - Cut Tape (CT) 732-1097-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 744043003 | |
Description | FIXED IND 3.3UH 2.15A 35MOHM SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 2.15 A 35mOhm Max 1919 (4848 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 744043003 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 35mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 80MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1919 (4848 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.189" L x 0.189" W (4.80mm x 4.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.44000 | ¥12.44 |
10 | ¥12.04000 | ¥120.40 |
50 | ¥11.43060 | ¥571.53 |
100 | ¥9.96720 | ¥996.72 |
250 | ¥8.84528 | ¥2,211.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥7.10548 | ¥3,552.74 |
1,000 | ¥6.49574 | ¥6,495.74 |