74404043150A | ||
---|---|---|
DigiKey Part Number | 732-10760-2-ND - Tape & Reel (TR) 732-10760-1-ND - Cut Tape (CT) 732-10760-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74404043150A | |
Description | FIXED IND 15UH 1.45A 132MOHM SMD | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 1.45 A 132mOhm Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | 74404043150A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 840mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 132mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 33MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.12000 | ¥5.12 |
50 | ¥4.29260 | ¥214.63 |
100 | ¥3.26820 | ¥326.82 |
1,000 | ¥2.83731 | ¥2,837.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.74789 | ¥8,243.67 |