744031220 | ||
---|---|---|
DigiKey Part Number | 732-1012-2-ND - Tape & Reel (TR) 732-1012-1-ND - Cut Tape (CT) 732-1012-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 744031220 | |
Description | FIXED IND 22UH 510MA 450MOHM SMD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 510 mA 450mOhm Max Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | 744031220 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 360mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 450mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 26MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 3816 | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
Resource Type | Link |
---|---|
Datasheets | 744031220 |
Video File | @AskLorandt explains: Rated current of an inductor @askLorandt explains: C-Input filter for DC DC converter @AskLorandt explains: Saturation current of an inductor WEbinar Powered by Digi-Key: Inductors (Portuguese) WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors |
Environmental Information | RoHS Cert |
Design Resources | 744031220 Red Expert Design Tool |
Featured Product | Tiny Power Inductors |
CAD Models | 744031220 Models |
PCN Design/Specification | |
PCN Packaging | Mult Devs - packaging label 1/OCT/2020 |
PCN Other | Mult Devices Label 22/Dec/2021 |
HTML Datasheet | 744031220 |
EDA Models | 744031220 Models |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.44000 | ¥12.44 |
10 | ¥12.04000 | ¥120.40 |
50 | ¥10.53580 | ¥526.79 |
100 | ¥9.63340 | ¥963.34 |
500 | ¥8.48712 | ¥4,243.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.67425 | ¥6,674.25 |
2,000 | ¥5.97513 | ¥11,950.26 |
Attribute | Description |
---|---|
Other Names | 732-1012-6 732-1012-2 Q9575588B 732-1012-1 |
Standard Package | 1,000 |