744025150 | ||
---|---|---|
DigiKey Part Number | 732-2618-2-ND - Tape & Reel (TR) 732-2618-1-ND - Cut Tape (CT) 732-2618-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 744025150 | |
Description | FIXED IND 15UH 720MA 400MOHM SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 720 mA 400mOhm Max Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | 744025150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 900mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 400mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 32MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 2828 | |
Size / Dimension | 0.110" L x 0.110" W (2.80mm x 2.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Resource Type | Link |
---|---|
Datasheets | |
Video File | @AskLorandt explains: Rated current of an inductor @askLorandt explains: Starting the Energy Harvesting Solution to Go @askLorandt explains: C-Input filter for DC DC converter WEbinar Powered by Digi-Key: Inductors (Portuguese) WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors |
Environmental Information | RoHS Cert |
Design Resources | 744025150 Red Expert Design Tool |
Featured Product | |
CAD Models | 744025150 Models |
PCN Design/Specification | TPC,2828 Series Marking 05/Dec/2017 |
PCN Packaging | |
PCN Other | Mult Devices Label 22/Dec/2021 |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.33000 | ¥13.33 |
10 | ¥12.82800 | ¥128.28 |
50 | ¥11.78760 | ¥589.38 |
100 | ¥9.79600 | ¥979.60 |
250 | ¥8.84480 | ¥2,211.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
550 | ¥7.19455 | ¥3,957.00 |
1,100 | ¥6.23526 | ¥6,858.79 |
Attribute | Description |
---|---|
Other Names | 732-2618-6 732-2618-1 732-2618-2 Q9695178D |
Standard Package | 550 |