744025004 | ||
---|---|---|
DigiKey Part Number | 732-2615-2-ND - Tape & Reel (TR) 732-2615-1-ND - Cut Tape (CT) 732-2615-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 744025004 | |
Description | FIXED IND 4.7UH 1.35A 120MOHM SM | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 1.35 A 120mOhm Max Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | 744025004 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 84MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 2828 | |
Size / Dimension | 0.110" L x 0.110" W (2.80mm x 2.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.33000 | ¥13.33 |
10 | ¥12.82900 | ¥128.29 |
50 | ¥11.78820 | ¥589.41 |
100 | ¥9.79650 | ¥979.65 |
250 | ¥8.84528 | ¥2,211.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
550 | ¥7.19491 | ¥3,957.20 |
1,100 | ¥6.23559 | ¥6,859.15 |