742792901 | ||
---|---|---|
DigiKey Part Number | 732-3645-2-ND - Tape & Reel (TR) 732-3645-1-ND - Cut Tape (CT) 732-3645-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 742792901 | |
Description | FERRITE BEAD 1.18K OHM 2SMD 1LN | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 1.18 kOhms @ 100 MHz 1 Ferrite Bead 2-SMD, J-Lead 10A 9mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | 742792901 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.18 kOhms @ 100 MHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 9mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 2-SMD, J-Lead | |
Mounting Type | Surface Mount | |
Height (Max) | 0.315" (8.00mm) | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Resource Type | Link |
---|---|
Datasheets | 742792901 Spec |
Video File | #askLorandt explains: Getting the S-Parameter for Chip Bead Ferrites |
Environmental Information | RoHS Cert |
Design Resources | 742792901 Red Expert Design Tool |
Featured Product | WE-PF Series SMT EMI Suppression Power Ferrites |
CAD Models | 742792901 Models |
PCN Design/Specification | WE-PF Datasheet Chg 6/Mar/2019 |
PCN Assembly/Origin | 742792yyyy Additional Production Line 12/Sep/2022 |
PCN Packaging | Mult Devs - packaging label 1/OCT/2020 |
PCN Other | Mult Devices Label 22/Dec/2021 |
EDA Models | 742792901 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8548.00.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.16000 | ¥24.16 |
10 | ¥23.65300 | ¥236.53 |
50 | ¥22.64260 | ¥1,132.13 |
100 | ¥21.71670 | ¥2,171.67 |
250 | ¥18.68648 | ¥4,671.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥18.26564 | ¥9,132.82 |
Attribute | Description |
---|---|
Other Names | 732-3645-6 732-3645-2 732-3645-1 |
Standard Package | 500 |