



7427927311 | |
|---|---|
DigiKey Part Number | 732-2366-2-ND - Tape & Reel (TR) 732-2366-1-ND - Cut Tape (CT) 732-2366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7427927311 |
Description | FERRITE BEAD 120 OHM 0402 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 1.2A 90mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7427927311 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 1.2A | |
DC Resistance (DCR) (Max) | 90mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.52000 | ¥1.52 |
| 50 | ¥1.51220 | ¥75.61 |
| 100 | ¥1.39390 | ¥139.39 |
| 500 | ¥1.33474 | ¥667.37 |
| 1,000 | ¥1.26716 | ¥1,267.16 |
| 2,000 | ¥1.20803 | ¥2,416.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.76790 | ¥7,679.00 |










