7427927291 | ||
---|---|---|
DigiKey Part Number | 732-2388-2-ND - Tape & Reel (TR) 732-2388-1-ND - Cut Tape (CT) 732-2388-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 7427927291 | |
Description | FERRITE BEAD 600 OHM 0402 1LN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 600mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | 7427927291 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 600mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resource Type | Link |
---|---|
Datasheets | 7427927291 |
Video File | @askLorandt explains: EMC Filtering of a USB 2.0 Port @askLorandt explains: Starting the Energy Harvesting Solution to Go #askLorandt explains: Getting the S-Parameter for Chip Bead Ferrites WEbinar Powered by Digi-Key: EMI 101 |
Environmental Information | RoHS Cert |
Design Resources | |
Featured Product | |
CAD Models | 7427927291 Models |
PCN Assembly/Origin | 742792yyyy Additional Production Line 12/Sep/2022 |
PCN Other | Mult Devices Label 22/Dec/2021 |
HTML Datasheet | 7427927291 |
EDA Models | 7427927291 Models |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8548.00.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.52000 | ¥1.52 |
50 | ¥1.50680 | ¥75.34 |
100 | ¥1.38890 | ¥138.89 |
500 | ¥1.32994 | ¥664.97 |
1,000 | ¥1.26260 | ¥1,262.60 |
2,000 | ¥1.20368 | ¥2,407.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.85015 | ¥8,501.50 |
Attribute | Description |
---|---|
Other Names | 732-2388-6 732-2388-2 732-2388-1 |
Standard Package | 10,000 |