742792641 | ||
---|---|---|
DigiKey Part Number | 732-1592-2-ND - Tape & Reel (TR) 732-1592-1-ND - Cut Tape (CT) 732-1592-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 742792641 | |
Description | FERRITE BEAD 300 OHM 0603 1LN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 300 Ohms 1 Signal Line Ferrite Bead 0603 (1608 Metric) 2A 150mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | 742792641 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 300 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.85042 | ¥3,401.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.54000 | ¥1.54 |
50 | ¥1.50720 | ¥75.36 |
100 | ¥1.38930 | ¥138.93 |
500 | ¥1.33036 | ¥665.18 |
1,000 | ¥1.26301 | ¥1,263.01 |
2,000 | ¥1.20407 | ¥2,408.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.52000 | ¥1.52 |
50 | ¥1.50720 | ¥75.36 |
100 | ¥1.38930 | ¥138.93 |
500 | ¥1.33036 | ¥665.18 |
1,000 | ¥1.26301 | ¥1,263.01 |
2,000 | ¥1.20407 | ¥2,408.14 |