742792410 | ||
---|---|---|
DigiKey Part Number | 732-1635-2-ND - Tape & Reel (TR) 732-1635-1-ND - Cut Tape (CT) 732-1635-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 742792410 | |
Description | FERRITE BEAD 60 OHM 1806 1LN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 60 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1806 (4516 Metric) 6A 10mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | 742792410 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1806 (4516 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.071" (1.80mm) | |
Size / Dimension | 0.177" L x 0.063" W (4.50mm x 1.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.44000 | ¥2.44 |
10 | ¥2.38300 | ¥23.83 |
50 | ¥2.20600 | ¥110.30 |
100 | ¥2.09660 | ¥209.66 |
500 | ¥2.00396 | ¥1,001.98 |
1,000 | ¥1.91135 | ¥1,911.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.62507 | ¥3,250.14 |