74279226101 | ||
---|---|---|
DigiKey Part Number | 732-3431-2-ND - Tape & Reel (TR) 732-3431-1-ND - Cut Tape (CT) 732-3431-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74279226101 | |
Description | FERRITE BEAD 100 OHM 1812 1LN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 100 Ohms @ 100 MHz 1 Ferrite Bead 1812 (4532 Metric) 8A 6mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | 74279226101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 8A | |
DC Resistance (DCR) (Max) | 6mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1812 (4532 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.100" (2.55mm) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Resource Type | Link |
---|---|
Video File | WE-MPSB: Multilayer Power Suppression Bead @AskLorandt explains: Peak current capability of chip bead ferrites #askLorandt explains: Getting the S-Parameter for Chip Bead Ferrites WEbinar Powered by Digi-Key: EMI 101 |
Environmental Information | RoHS Cert |
Design Resources | 74279226101 Red Expert Design Tool |
Featured Product | WE-MPSB: Multilayer Power Suppression Bead |
CAD Models | 74279226101 Models |
PCN Assembly/Origin | 742792yyyy Additional Production Line 12/Sep/2022 |
PCN Packaging | Mult Devs - packaging label 1/OCT/2020 |
PCN Other | Mult Devices Label 22/Dec/2021 |
HTML Datasheet | 74279226101 Drawing |
EDA Models | 74279226101 Models |
Product Drawings | 74279226101 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8548.00.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.72000 | ¥5.72 |
10 | ¥5.62300 | ¥56.23 |
100 | ¥5.42920 | ¥542.92 |
500 | ¥5.21876 | ¥2,609.38 |
1,000 | ¥5.02515 | ¥5,025.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.62115 | ¥11,552.88 |
Attribute | Description |
---|---|
Other Names | 732-3431-1 732-3431-2 732-3431-6 Q1018784 |
Standard Package | 2,500 |