74279225101 | ||
---|---|---|
DigiKey Part Number | 732-3430-2-ND - Tape & Reel (TR) 732-3430-1-ND - Cut Tape (CT) 732-3430-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74279225101 | |
Description | FERRITE BEAD 100 OHM 3412 1LN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 100 Ohms @ 100 MHz 1 Ferrite Bead 3412 (8531 Metric) 10A 4mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | 74279225101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 4mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 3412 (8531 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.098" (2.48mm) | |
Size / Dimension | 0.335" L x 0.120" W (8.50mm x 3.05mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.45000 | ¥11.45 |
10 | ¥11.25800 | ¥112.58 |
100 | ¥10.86180 | ¥1,086.18 |
500 | ¥10.45768 | ¥5,228.84 |
1,000 | ¥10.05352 | ¥10,053.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.24524 | ¥23,113.10 |