7427521 | ||
---|---|---|
DigiKey Part Number | 732-2358-2-ND - Tape & Reel (TR) 732-2358-1-ND - Cut Tape (CT) 732-2358-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 7427521 | |
Description | CMC 19A 2LN 52 OHM SMD | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 2 Line Common Mode Choke Surface Mount 52 Ohms @ 100 MHz 19A DCR 3mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | 7427521 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 52 Ohms @ 100 MHz | |
Current Rating (Max) | 19A | |
DC Resistance (DCR) (Max) | 3mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.335" L x 0.220" W (8.50mm x 5.60mm) | |
Height (Max) | 0.126" (3.20mm) | |
Package / Case | 0302 (0805 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.30000 | ¥21.30 |
10 | ¥20.88200 | ¥208.82 |
50 | ¥20.12380 | ¥1,006.19 |
100 | ¥19.28190 | ¥1,928.19 |
500 | ¥18.52408 | ¥9,262.04 |
1,000 | ¥17.68208 | ¥17,682.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,400 | ¥16.08227 | ¥38,597.45 |