74273711 | ||
---|---|---|
DigiKey Part Number | 732-10305-ND | |
Manufacturer | ||
Manufacturer Product Number | 74273711 | |
Description | CABLE EARTHING BELT 1.97" | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Cable Earthing Belt Line 0.16' (0.05m) 1.97" | |
Datasheet | Datasheet | |
EDA/CAD Models | 74273711 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Earthing Belt | |
Number of Lines | - | |
Cable Length - Unexposed | 0.16' (0.05m) 1.97" | |
Features | - |
Resource Type | Link |
---|---|
Datasheets | 74273711 Drawing |
Environmental Information | RoHS Cert |
Featured Product | Earthing Belts |
CAD Models | 74273711 Models |
PCN Design/Specification | AbsEEL Earthing Cable Datasheet 26/Sep/2016 |
PCN Other | Mult Devices Label 22/Dec/2021 |
HTML Datasheet | 74273711 Drawing |
Product Drawings | 74273711 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥25.11990 | ¥2,511.99 |
Attribute | Description |
---|---|
Other Names | 732-10305 |
Standard Package | 100 |