74272722 | ||
---|---|---|
DigiKey Part Number | 732-3086-ND | |
Manufacturer | ||
Manufacturer Product Number | 74272722 | |
Description | FERRITE CORE 40 OHM HINGED | |
Customer Reference | ||
Detailed Description | Hinged (Snap On), Key Required Free Hanging Ferrite Core 40Ohm @ 10MHz ID 0.492" Dia (12.50mm) OD 1.220" W x 1.102" H (31.00mm x 28.00mm) Length 1.382" (35.10mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 74272722 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Round | |
Design | Hinged (Snap On), Key Required | |
Impedance @ Frequency | 40Ohm @ 10MHz | |
Material | 8W5000 | |
Inner Dimension | 0.492" Dia (12.50mm) | |
Outer Dimension | 1.220" W x 1.102" H (31.00mm x 28.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.382" (35.10mm) |
Resource Type | Link |
---|---|
Datasheets | |
Video File | WEbinar Powered by Digi-Key: EMI 101 |
Environmental Information | RoHS Cert |
Design Resources | 74272722 Red Expert Design Tool |
Featured Product | LFS Ferrites |
CAD Models | 74272722 Models |
PCN Obsolescence/ EOL | DK OBS NOTICE |
PCN Other | Mult Devices Label 22/Dec/2021 |
HTML Datasheet | |
Forum Discussions |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8547.10.8000 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
74272222 | Würth Elektronik | 257 | 732-13462-ND | ¥79.34000 | Similar |
Attribute | Description |
---|---|
Other Names | 732-3086 |
Standard Package | 26 |