74271622S | ||
---|---|---|
DigiKey Part Number | 732-1513-ND | |
Manufacturer | ||
Manufacturer Product Number | 74271622S | |
Description | FERRITE CORE 140 OHM HINGED | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | Hinged (Snap On), Key Required Free Hanging Ferrite Core 140Ohm @ 100MHz ID 0.492" Dia (12.50mm) OD 1.240" W x 1.114" H (31.50mm x 28.30mm) Length 1.378" (35.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 74271622S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On), Key Required | |
Impedance @ Frequency | 140Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 0.492" Dia (12.50mm) | |
Outer Dimension | 1.240" W x 1.114" H (31.50mm x 28.30mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.378" (35.00mm) |
Resource Type | Link |
---|---|
Datasheets | 74271622S |
Video File | WEbinar Powered by Digi-Key: EMI 101 |
Environmental Information | RoHS Cert |
Design Resources | 74271622S Red Expert Design Tool |
CAD Models | 74271622S Models |
PCN Design/Specification | |
PCN Assembly/Origin | Mult Devs Additional Production Line 26/May/2023 |
PCN Other | Mult Devices Label 22/Dec/2021 |
HTML Datasheet | 74271622S |
Product Drawings | |
Forum Discussions |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8547.10.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.80000 | ¥63.80 |
10 | ¥62.93700 | ¥629.37 |
50 | ¥58.87900 | ¥2,943.95 |
140 | ¥56.89336 | ¥7,965.07 |
280 | ¥52.83568 | ¥14,793.99 |
Attribute | Description |
---|---|
Other Names | 732-1513 |
Standard Package | 26 |