74271221 | ||
---|---|---|
DigiKey Part Number | 732-1506-ND | |
Manufacturer | ||
Manufacturer Product Number | 74271221 | |
Description | FERRITE CORE 270 OHM HINGED | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | Hinged (Snap On), Key Required Free Hanging Ferrite Core 270Ohm @ 100MHz ID 0.413" Dia (10.50mm) OD 1.323" W x 1.161" H (33.60mm x 29.50mm) Length 1.661" (42.20mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 74271221 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On), Key Required | |
Impedance @ Frequency | 270Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 0.413" Dia (10.50mm) | |
Outer Dimension | 1.323" W x 1.161" H (33.60mm x 29.50mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.661" (42.20mm) |
Resource Type | Link |
---|---|
Datasheets | 74271221 |
Video File | WEbinar Powered by Digi-Key: EMI 101 |
Environmental Information | RoHS Cert |
Design Resources | 74271221 Red Expert Design Tool |
Featured Product | WE-STAR-TEC Cable Ferrites |
CAD Models | 74271221 Models |
PCN Design/Specification | 74271yyy Datasheet Amendment/Correction 30/Jul/2020 |
PCN Assembly/Origin | Mult Devs Additional Production Line 26/May/2023 |
PCN Other | Mult Devices Label 22/Dec/2021 |
HTML Datasheet | 74271221 |
Product Drawings | 74271221 |
Forum Discussions |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8547.10.8000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.18000 | ¥53.18 |
10 | ¥52.31800 | ¥523.18 |
50 | ¥48.69180 | ¥2,434.59 |
140 | ¥46.87871 | ¥6,563.02 |
280 | ¥43.33907 | ¥12,134.94 |
Attribute | Description |
---|---|
Other Names | 732-1506 |
Standard Package | 26 |