74271211 | ||
---|---|---|
DigiKey Part Number | 732-9640-ND | |
Manufacturer | ||
Manufacturer Product Number | 74271211 | |
Description | FERRITE CORE 425 OHM HINGED 21MM | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Hinged (Snap On), Key Required Free Hanging Ferrite Core 425Ohm @ 100MHz ID 0.827" Dia (21.00mm) OD 1.850" W x 1.693" H (47.00mm x 43.00mm) Length 2.205" (56.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On), Key Required | |
Impedance @ Frequency | 425Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 0.827" Dia (21.00mm) | |
Outer Dimension | 1.850" W x 1.693" H (47.00mm x 43.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 2.205" (56.00mm) |
Resource Type | Link |
---|---|
Datasheets | 74271211 Drawing |
Video File | WEbinar Powered by Digi-Key: EMI 101 |
Environmental Information | RoHS Cert |
Design Resources | 74271211 Red Expert Design Tool |
Featured Product | WE-STAR-TEC Cable Ferrites |
PCN Design/Specification | 74271yyy Datasheet Amendment/Correction 30/Jul/2020 |
PCN Other | Mult Devices Label 22/Dec/2021 |
HTML Datasheet | 74271211 Drawing |
Product Drawings | 74271211 Drawing |
Forum Discussions |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8547.10.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥182.25000 | ¥182.25 |
18 | ¥151.85944 | ¥2,733.47 |
36 | ¥132.00278 | ¥4,752.10 |
180 | ¥120.00311 | ¥21,600.56 |
360 | ¥111.37006 | ¥40,093.22 |
Attribute | Description |
---|---|
Other Names | 732-9640 |
Standard Package | 20 |