74271142S | ||
---|---|---|
DigiKey Part Number | 732-3420-ND | |
Manufacturer | ||
Manufacturer Product Number | 74271142S | |
Description | FERRITE CORE 182 OHM HINGED 5MM | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | Hinged (Snap On), Key Required Free Hanging Ferrite Core 182Ohm @ 100MHz ID 0.197" Dia (5.00mm) OD 0.519" W x 0.740" H (13.20mm x 18.80mm) Length 1.280" (32.50mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 74271142S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On), Key Required | |
Impedance @ Frequency | 182Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 0.197" Dia (5.00mm) | |
Outer Dimension | 0.519" W x 0.740" H (13.20mm x 18.80mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.280" (32.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.03000 | ¥41.03 |
10 | ¥40.33800 | ¥403.38 |
50 | ¥37.57400 | ¥1,878.70 |
100 | ¥36.19190 | ¥3,619.19 |
250 | ¥33.42784 | ¥8,356.96 |