74271142 | ||
---|---|---|
DigiKey Part Number | 732-3419-ND | |
Manufacturer | ||
Manufacturer Product Number | 74271142 | |
Description | FERRITE CORE 182 OHM HINGED 5MM | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | Hinged (Snap On), Key Required Free Hanging Ferrite Core 182Ohm @ 100MHz ID 0.197" Dia (5.00mm) OD 0.519" W x 0.740" H (13.20mm x 18.80mm) Length 1.280" (32.50mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 74271142 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On), Key Required | |
Impedance @ Frequency | 182Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 0.197" Dia (5.00mm) | |
Outer Dimension | 0.519" W x 0.740" H (13.20mm x 18.80mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.280" (32.50mm) |
Resource Type | Link |
---|---|
Datasheets | 74271142 |
Video File | WEbinar Powered by Digi-Key: EMI 101 |
Environmental Information | RoHS Cert |
Design Resources | 74271142 Red Expert Design Tool |
Featured Product | WE-STAR-TEC Cable Ferrites |
CAD Models | 74271142 Models |
PCN Design/Specification | 74271yyy Datasheet Amendment/Correction 30/Jul/2020 |
PCN Assembly/Origin | WE-STAR-TEC Assembly Add 30/Jul/2019 |
PCN Packaging | 74271142, 74271142S 01/Dec/2017 |
PCN Other | Mult Devices Label 22/Dec/2021 |
HTML Datasheet | 74271142 |
Forum Discussions |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8547.10.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.01000 | ¥41.01 |
10 | ¥40.31700 | ¥403.17 |
50 | ¥37.55480 | ¥1,877.74 |
100 | ¥36.17340 | ¥3,617.34 |
250 | ¥33.41080 | ¥8,352.70 |
Attribute | Description |
---|---|
Other Names | 732-3419 |
Standard Package | 56 |