742711 | ||
---|---|---|
DigiKey Part Number | 732-10085-ND | |
Manufacturer | ||
Manufacturer Product Number | 742711 | |
Description | SNAP FERRITES | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Ferrite Cores - Cables and Wiring Kit 44 Pieces (36 Values - Mixed Quantities) Free Hanging | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Kit Type | Ferrite Cores - Cables and Wiring | |
Quantity | 44 Pieces (36 Values - Mixed Quantities) | |
Mounting Type | Free Hanging | |
Packages Included | - |
Resource Type | Link |
---|---|
Environmental Information | RoHS Cert |
PCN Other | Mult Devices Label 22/Dec/2021 |
Product Drawings | 742711 Drawing |
Forum Discussions |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.90.9630 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,256.29000 | ¥1,256.29 |
Attribute | Description |
---|---|
Other Names | 732-10085 |
Standard Package | 1 |