709653500 | ||
---|---|---|
DigiKey Part Number | 732-10361-ND | |
Manufacturer | ||
Manufacturer Product Number | 709653500 | |
Description | BRD SUPRT SNAP LOCK NYLON 10.5MM | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.413" (10.50mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.413" (10.50mm) | |
Length - Overall | 0.705" (17.90mm) | |
Support Hole Diameter | 0.079" (2.00mm) | |
Support Panel Thickness | 0.047" ~ 0.067" (1.20mm ~ 1.70mm) | |
Mounting Hole Diameter | 0.079" (2.00mm) | |
Mounting Panel Thickness | 0.047" ~ 0.067" (1.20mm ~ 1.70mm) | |
Features | - | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.94000 | ¥1.94 |
50 | ¥1.74300 | ¥87.15 |
100 | ¥1.55770 | ¥155.77 |
1,000 | ¥1.38089 | ¥1,380.89 |
2,000 | ¥1.20407 | ¥2,408.14 |