709651500 | ||
---|---|---|
DigiKey Part Number | 732-10357-ND | |
Manufacturer | ||
Manufacturer Product Number | 709651500 | |
Description | BOARD SUPRT SNAP LOCK NYLON 5MM | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.197" (5.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.488" (12.40mm) | |
Support Hole Diameter | 0.079" (2.00mm) | |
Support Panel Thickness | 0.047" ~ 0.067" (1.20mm ~ 1.70mm) | |
Mounting Hole Diameter | 0.079" (2.00mm) | |
Mounting Panel Thickness | 0.047" ~ 0.067" (1.20mm ~ 1.70mm) | |
Features | - | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.85000 | ¥1.85 |
50 | ¥1.69240 | ¥84.62 |
100 | ¥1.51560 | ¥151.56 |
1,000 | ¥1.34721 | ¥1,347.21 |
2,000 | ¥1.17039 | ¥2,340.78 |