709650600 | ||
---|---|---|
DigiKey Part Number | 732-10355-ND | |
Manufacturer | ||
Manufacturer Product Number | 709650600 | |
Description | BOARD SUPRT SNAP LOCK NYLON 3MM | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.118" (3.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.118" (3.00mm) | |
Length - Overall | 0.409" (10.40mm) | |
Support Hole Diameter | 0.079" (2.00mm) | |
Support Panel Thickness | 0.047" ~ 0.067" (1.20mm ~ 1.70mm) | |
Mounting Hole Diameter | 0.079" (2.00mm) | |
Mounting Panel Thickness | 0.047" ~ 0.067" (1.20mm ~ 1.70mm) | |
Features | - | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.77000 | ¥1.77 |
50 | ¥1.61660 | ¥80.83 |
100 | ¥1.44820 | ¥144.82 |
1,000 | ¥1.27985 | ¥1,279.85 |
2,000 | ¥1.11145 | ¥2,222.90 |