705820110 | ||
---|---|---|
DigiKey Part Number | 732-11607-ND | |
Manufacturer | ||
Manufacturer Product Number | 705820110 | |
Description | WA-SLED NYLON 66 UL94 V-2 COLOUR | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | T1, T1 3/4 LED Standoff Black Nylon 0.433" (11.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.433" (11.00mm) | |
LED | T1, T1 3/4 | |
Material | Nylon |
Resource Type | Link |
---|---|
Datasheets | 705820zzz Drawing Overview |
Environmental Information | RoHS Cert |
PCN Other | Mult Devices Label 22/Dec/2021 |
HTML Datasheet | 705820zzz Drawing Overview |
Product Drawings | 705820zzz Drawing Overview |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.85000 | ¥1.85 |
10 | ¥1.72600 | ¥17.26 |
50 | ¥1.38880 | ¥69.44 |
100 | ¥1.26260 | ¥126.26 |
500 | ¥1.12792 | ¥563.96 |
2,000 | ¥0.99325 | ¥1,986.50 |
Attribute | Description |
---|---|
Other Names | 732-11607 |
Standard Package | 2,000 |