705820025 | ||
---|---|---|
DigiKey Part Number | 732-11590-ND | |
Manufacturer | ||
Manufacturer Product Number | 705820025 | |
Description | WA-SLED NYLON 66 UL94 V-2 COLOUR | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | T1, T1 3/4 LED Standoff Black Nylon 0.098" (2.50mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.098" (2.50mm) | |
LED | T1, T1 3/4 | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.77000 | ¥1.77 |
10 | ¥1.60800 | ¥16.08 |
50 | ¥1.30520 | ¥65.26 |
100 | ¥1.17880 | ¥117.88 |
500 | ¥1.05250 | ¥526.25 |
2,000 | ¥0.91779 | ¥1,835.58 |