702910000 | ||
---|---|---|
DigiKey Part Number | 732-9619-ND | |
Manufacturer | ||
Manufacturer Product Number | 702910000 | |
Description | BOARD SUPRT SCREW MNT NYLON 8MM | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 0.315" (8.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Screw Mount | |
Between Board Height | 0.315" (8.00mm) | |
Length - Overall | 0.421" (10.70mm) | |
Support Hole Diameter | 0.118" (3.00mm) | |
Support Panel Thickness | 0.063" (1.60mm) | |
Mounting Hole Diameter | 0.083" (2.11mm) | |
Mounting Panel Thickness | - | |
Features | Stackable | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.02000 | ¥2.02 |
10 | ¥1.85200 | ¥18.52 |
50 | ¥1.72620 | ¥86.31 |
100 | ¥1.59980 | ¥159.98 |
500 | ¥1.45666 | ¥728.33 |
1,000 | ¥1.33037 | ¥1,330.37 |
2,000 | ¥1.19565 | ¥2,391.30 |