700999 | ||
---|---|---|
DigiKey Part Number | 732-10196-ND | |
Manufacturer | ||
Manufacturer Product Number | 700999 | |
Description | CABLE MTG ACCESS CONN DESIGN KIT | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Case | |
Part Status | Obsolete | |
Kit Type | Design | |
Values | 389 pcs - Assorted of 328 values |
Resource Type | Link |
---|---|
Environmental Information | RoHS Cert |
PCN Obsolescence/ EOL | DK OBS NOTICE |
PCN Other | Mult Devices Label 22/Dec/2021 |
Product Drawings | 700999 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
700990 | Würth Elektronik | 0 | 732-700990-ND | ¥0.00000 | Similar |
Attribute | Description |
---|---|
Other Names | 732-10196 |
Standard Package | 1 |