661010152222 | ||
---|---|---|
DigiKey Part Number | 732-14144-5-ND | |
Manufacturer | ||
Manufacturer Product Number | 661010152222 | |
Description | WR-WTB 2.54MM SINGLE ROW FEMALE | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Tin 26-28 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.80000 | ¥14.80 |
50 | ¥13.82080 | ¥691.04 |
100 | ¥12.35740 | ¥1,235.74 |
500 | ¥9.83710 | ¥4,918.55 |
1,000 | ¥8.86153 | ¥8,861.53 |
2,000 | ¥7.88595 | ¥15,771.90 |