
629712010214 | |
|---|---|
DigiKey Part Number | 732-629712010214TR-ND - Tape & Reel (TR) 732-629712010214CT-ND - Cut Tape (CT) 732-629712010214DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 629712010214 |
Description | WR-COM_USB 2.0_TYPE C_PLUG_VERTI |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (8+16 Dummy) Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 629712010214 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (8+16 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 48VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.63000 | ¥37.63 |
| 10 | ¥35.97200 | ¥359.72 |
| 50 | ¥34.73180 | ¥1,736.59 |
| 100 | ¥34.07020 | ¥3,407.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 600 | ¥29.77018 | ¥17,862.11 |
| 1,200 | ¥26.04893 | ¥31,258.72 |









