2525020210001 | ||
---|---|---|
DigiKey Part Number | 732-2525020210001TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 2525020210001 | |
Description | SENSOR MULT HUMIDITY/TEMP | |
Customer Reference | ||
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C, SPI Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C, SPI | |
Output | 16b | |
Accuracy | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 120°C | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD |