


176920512 | |
|---|---|
DigiKey Part Number | 732-13779-2-ND - Tape & Reel (TR) 732-13779-1-ND - Cut Tape (CT) 732-13779-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 176920512 |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | 176920512 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 75% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.42" W x 0.27" H (12.8mm x 10.7mm x 7.0mm) | |
Supplier Device Package | - | |
Approval Agency | cURus |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥74.01000 | ¥74.01 |
| 10 | ¥68.02500 | ¥680.25 |
| 20 | ¥63.78250 | ¥1,275.65 |
| 50 | ¥60.13540 | ¥3,006.77 |
| 100 | ¥55.74440 | ¥5,574.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥54.92572 | ¥27,462.86 |



