172946001 | ||
---|---|---|
DigiKey Part Number | 732-6218-2-ND - Tape & Reel (TR) 732-6218-1-ND - Cut Tape (CT) 732-6218-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 172946001 | |
Description | LED DRIVER CC BUCK 4.5-60V 450MA | |
Manufacturer Standard Lead Time | 83 Weeks | |
Customer Reference | ||
Detailed Description | 450mA 4.5 ~ 60V Constant Current LED Driver Buck Topology 1 Output | |
Datasheet | Datasheet | |
EDA/CAD Models | 172946001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Constant Current | |
Topology | Buck | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output | 4.5 ~ 60V | |
Current - Output (Max) | 450mA | |
Dimming | PWM | |
Features | OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module | |
Size / Dimension | 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm) | |
Approval Agency | - | |
Weight | - |
Resource Type | Link |
---|---|
Datasheets | 172946001 MagIC Power Module |
Video File | @askLorandt explains: Evaluation boards for MagI³C Power Modules & LED driver boards introduced @askLorandt explains: Multi Color LED Driver with MagI³C Modules Würth Elektronik Webinar: LED driving and dimming made simple with MagI³C Power Modules |
Environmental Information | RoHS Cert |
Design Resources | 172946001 Red Expert Design Tool |
Featured Product | |
CAD Models | 172946001 Models |
PCN Design/Specification | 172946001 Data Sheet Change 30/Mar/2021 |
PCN Packaging | Mult Devs - packaging label 1/OCT/2020 |
PCN Other | Mult Devices Label 22/Dec/2021 |
HTML Datasheet | 172946001 MagI³C Power Module |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.39000 | ¥64.39 |
10 | ¥55.78400 | ¥557.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥53.55664 | ¥13,389.16 |
Attribute | Description |
---|---|
Other Names | 732-6218-2 732-6218-1 732-6218-6 |
Standard Package | 250 |