N-Channel 1200 V 32A (Tc) 145W (Tc) Through Hole TO-247-4L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3M0075120K1

DigiKey Part Number
1697-C3M0075120K1-ND
Manufacturer
Manufacturer Product Number
C3M0075120K1
Description
MOSFET N-CH 1200V 32A TO247-4L
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 32A (Tc) 145W (Tc) Through Hole TO-247-4L
Datasheet
 Datasheet
EDA/CAD Models
C3M0075120K1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.8V @ 5mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
55 nC @ 15 V
Packaging
Bulk
Vgs (Max)
+19V, -8V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1480 pF @ 1000 V
FET Type
Power Dissipation (Max)
145W (Tc)
Technology
Operating Temperature
-40°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
1200 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-247-4L
Drive Voltage (Max Rds On, Min Rds On)
15V
Package / Case
Rds On (Max) @ Id, Vgs
97.5mOhm @ 17.9A, 15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 235
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥85.08000¥85.08
30¥49.80767¥1,494.23
120¥42.07100¥5,048.52
510¥36.40463¥18,566.36
1,020¥35.22438¥35,928.87
Manufacturers Standard Package