WIZ820IO | ||
---|---|---|
DigiKey Part Number | 1278-1015-ND | |
Manufacturer | ||
Manufacturer Product Number | WIZ820IO | |
Description | IC MODULE W5200+MAG JACK | |
Customer Reference | ||
Detailed Description | Ethernet Controller 10/100 Base-T/TX PHY SPI Interface Module | |
Datasheet | Datasheet | |
EDA/CAD Models | WIZ820IO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WIZnet | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Controller | |
Interface | SPI | |
Standards | 10/100 Base-T/TX PHY | |
Voltage - Supply | 2.97V ~ 3.63V | |
Current - Supply | 5µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | W5200 Datasheet |
Environmental Information | |
PCN Obsolescence/ EOL | End of Life 17/OCT/2023 |
PCN Part Status Change | Mult Dev NRND 23/Oct/2019 |
HTML Datasheet | WIZ820io Manual |
EDA Models | WIZ820IO Models |
Manuals | WIZ820io Manual |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | 5A991B1 |
HTSUS | 8517.69.0000 |
Attribute | Description |
---|---|
Other Names | 1278-1015 |
Standard Package | 40 |