WIZ752SR-125 | ||
---|---|---|
DigiKey Part Number | 1278-1048-ND | |
Manufacturer | ||
Manufacturer Product Number | WIZ752SR-125 | |
Description | ETHERNT 10/100 BASE-T/TX PHY MOD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Ethernet 10/100 Base-T/TX PHY Serial Interface Module |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WIZnet | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Protocol | Ethernet | |
Function | - | |
Interface | Serial | |
Standards | 10/100 Base-T/TX PHY | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥273.57000 | ¥273.57 |
10 | ¥252.34000 | ¥2,523.40 |
25 | ¥241.00160 | ¥6,025.04 |
100 | ¥215.48390 | ¥21,548.39 |
250 | ¥205.56004 | ¥51,390.01 |