SMDTD03220KB00MP00 | ||
---|---|---|
DigiKey Part Number | 1928-1946-2-ND - Tape & Reel (TR) 1928-1946-1-ND - Cut Tape (CT) 1928-1946-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMDTD03220KB00MP00 | |
Description | CAP FILM 0.22UF 20% 63VAC 1812 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 0.22 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized 1812 (4532 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | SMDTD03220KB00MP00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.189" L x 0.130" W (4.80mm x 3.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.89000 | ¥10.89 |
10 | ¥8.20300 | ¥82.03 |
50 | ¥7.48100 | ¥374.05 |
100 | ¥6.12910 | ¥612.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥4.89172 | ¥2,445.86 |
1,000 | ¥4.31630 | ¥4,316.30 |
2,500 | ¥4.02853 | ¥10,071.33 |
5,000 | ¥3.88463 | ¥19,423.15 |
12,500 | ¥3.66883 | ¥45,860.38 |