MKP4J024702F00KSSD | ||
---|---|---|
DigiKey Part Number | 1928-1572-ND | |
Manufacturer | ||
Manufacturer Product Number | MKP4J024702F00KSSD | |
Description | CAP FILM 0.047UF 10% 630VDC RAD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 0.047 µF Film Capacitor 280V 630V Polypropylene (PP), Metallized Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | MKP4J024702F00KSSD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 280V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.406" L x 0.224" W (10.30mm x 5.70mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
Resource Type | Link |
---|---|
Datasheets | WIMA MKP 4 |
Featured Product | |
EDA Models | MKP4J024702F00KSSD Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.25.0070 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.77000 | ¥5.77 |
10 | ¥4.06500 | ¥40.65 |
100 | ¥2.78680 | ¥278.68 |
2,000 | ¥1.83351 | ¥3,667.02 |
6,000 | ¥1.71126 | ¥10,267.56 |
10,000 | ¥1.65014 | ¥16,501.40 |
Attribute | Description |
---|---|
Other Names | 1928-1572 |
Standard Package | 2,000 |